Vishay Semiconductors DFN 1006 Package Products
Vishay Semiconductors Diodes and Rectifiers in a DFN 1006 Package offer excellent stability, low leakage current, and noise. The vast portfolio has better power dissipation and thermal/power performance with space-saving options over traditional solutions in SOT packages. The Vishay DFN 1006 package products have AEC-Q101 qualified and Automotive Grade available.Features
- Small Signal Zener Diodes
- 1mm x 0.6mm x 0.45mm leadless ultra-small package
- Surface-mounted device (SMD) in a plastic package with visible and sidewall plated / wettable flanks
- Power dissipation is better than SOT-23
- Low leakage current, low noise
- Excellent stability
- AEC-Q101 qualified available
- Small Signal Schottky and Switching Diodes
- Only 10% PCB board space consumption compared with traditional SOD/T packages
- Better thermal / power performance than traditional SOD/T packages
- Soldering can be checked by standard visual inspection, no X-ray inspection necessary to meet automotive AOI requirements
- AEC-Q101 qualified and Automotive Grade available
- ESD Protection Diodes
- Bidirectional symmetrical (BiSy) 2-line in the compact DFN1110-3A package with wettable flanks
- Bidirectional asymmetrical (BiAs) single-line in the compact DFN1006-2A package with side-wettable terminals
- Due to the short leads and small size of the DFN1006-2A package, the device’s line inductance is very low, allowing fast transients such as an ESD strike to be clamped with minimal over- or undershoots
- Saves space over solutions in SOT packages
- Provides protection of high-speed data lines against transient voltage signals
Applications
- 5G
- Automotive
- Commercial
Videos
Paskelbta: 2023-04-05
| Atnaujinta: 2023-10-23