Vishay / Dale CRCW-HP High-Power Thick Film Chip Resistors
Vishay / Dale CRCW-HP High-Power Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards. The double-sided resistive element of these series resistors is ideally suited for applications where high power and enhanced pulse-proof features are required. These lead (Pb)-bearing pulse-proof resistors are available in size 0402 up to 2512 with TCR combinations of ±5%, ±1%, or ±0.5% along with 100ppm and 200ppm/°C. The CRCW-HP resistors feature enhanced rated power from 0.2W up to 1.5W and offer significant space savings to designers. These resistors also feature a 1Ω to 1MΩ resistance range (jumper (0Ω)) with enhanced maximum current capability up to 20A. The CRCW-HP resistors operate within the -55°C to 155°C temperature range and are AEC-Q200 qualified. Typical applications include military, industrial, and Battery Management Systems (BMS).Features
- Excellent pulse load capability up to 10x better than standard thick film chip resistor
- Enhanced power rating, same size
- Sizes 0402 to 2512
- Resistance-range from 1Ω to 1MΩ, and 0Ω jumper
- Double-sided printed resistor element
- Protective overglaze
- Working voltage up to 500V
- Rated power up to 1.5W
- Tolerances of ± 0.5 %, ± 1 %, and ± 5 %
- TCR of ± 100 ppm/°C and ± 200 ppm/°C
- -55°C to 155°C operating temperature range
- Tin-Lead termination
- Halogen-free
- AEC-Q200 qualified
Applications
- AMS requirements
- LEO satellite
- High and repetitive surge and pulse loading requirements
- Densely populated PCBs
- Snubber and gate resistor
- Commercial aircraft
- Missile
- Guidance System
- Power supplies for military aircraft
- MIL radio
- Radar system
- Airborne systems
- Infrared devices
- Ground surveillance
- Optics mechanical systems
- Drone
- Space and MIL motion control
Dimension Diagram
Additional Resources
Paskelbta: 2025-04-23
| Atnaujinta: 2025-06-17