Toshiba TPH1100CQ5 Silicon N-Channel MOSFETs

Toshiba TPH1100CQ5 Silicon N-Channel MOSFETs feature an 8-pin SMT power MOSFET designed with a U-MOSX-H generation Trench process. The MOSFETs offer improved reverse recovery characteristics, including a fast 36ns reverse recovery time and a 27nC typical reverse recovery charge. The TPH1100CQ5 series reduces power loss in switching power supplies, which increases efficiency in synchronous rectification applications. The Toshiba TPH1100CQ5 Silicon N-Channel MOSFETs provide low drain-source on-resistance and low leakage current ratings, making them ideal for various power and industrial applications. Typical applications include high-efficiency DC/DC converters, switching voltage regulators, motor drivers, data centers, and communication base systems.

Features

  • Silicon N-channel polarity
  • U-MOSX-H generation
  • Single internal connection
  • 8-pin SMT package
  • Fast reverse recovery time
  • Small reverse recovery charge
  • Small gate charge
  • Low drain-source on-resistance
  • Low leakage current
  • RoHS models available

Applications

  • High-efficiency DC/DC converters
  • Switching voltage regulators
  • Motor drivers

Specifications

  • 150V drain-source voltage rating
  • ±20V gate-source voltage rating
  • 49A drain current rating
  • 180W power dissipation rating
  • 4.5V max gate threshold voltage
  • 11.1mΩ to 13.6mΩ drain-source on-resistance range
  • 2830pF typical input capacitance
  • 38nC typical gate charge

Internal CIrcuit Diagram

Application Circuit Diagram - Toshiba TPH1100CQ5 Silicon N-Channel MOSFETs

Dimensions (mm)

Chart - Toshiba TPH1100CQ5 Silicon N-Channel MOSFETs
Paskelbta: 2024-07-19 | Atnaujinta: 2024-09-02