Texas Instruments UCC21520/UCC21520-Q1 Dual-Channel Gate Driver
Texas Instruments UCC21520/UCC21520-Q1 Dual-Channel Gate Driver is an isolated dual-channel gate driver with a 4A source and 6A sink peak current. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be configured as two low-side, high-side, or half-bridge with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low. The Texas Instruments UCC21520-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Universal (dual low-side, dual high-side, or half-bridge driver)
- –40 to +125°C operating temperature range
- Switching parameters
- 19ns typical propagation delay
- 10ns minimum pulse width
- 5ns maximum delay matching
- 5ns maximum pulse-width distortion
- Common-Mode Transient Immunity (CMTI) greater than 100V/ns
- Surge immunity up to 12.8kV
- Isolation barrier life > 40 years
- 4A peak source, 6A peak sink output
- TTL and CMOS compatible inputs
- 3V to 18V input VCCI range to interface with both digital and analog controllers
- Up to 25V VDD output drive supply
- 5V, 8V, 12V VDD UVLO options
- Programmable overlap and dead time
- Rejects input pulses and noise transients shorter than 5ns
- Fast disable for power sequencing
- Industry-standard wide-body SOIC-16 (DW) package
- Safety-related and regulatory approvals
- 8000VPK isolation per DIN V VDE V 0884-10 (VDE V0884-10):2006-12 (planned)
- 5700VRMS isolation for 1 minute per UL 1577
- CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end equipment standards (planned)
- CQC certification per GB4943.1-2011 (planned)
Applications
- Isolated converters in offline AC-to-DC power supplies
- Server, telecom, IT, and industrial infrastructures
- Motor drive and DC-to-AC solar inverters
- LED lighting
- Inductive heating
- Uninterruptible Power Supply (UPS)
- HEV and BEV battery chargers
Datasheets
Functional Block Diagram
Paskelbta: 2016-07-26
| Atnaujinta: 2025-06-06