Texas Instruments UCC21330/UCC21330-Q1 Isolated Gate Driver

Texas Instruments UCC21330/UCC21330-Q1 Isolated Dual-Channel Gate Driver is an isolated dual-channel gate driver family with a programmable dead time and a wide temperature range. It is designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. The UCC21330 can be configured as two low-side, two high-side, or a half-bridge driver. The input side is isolated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns common-mode transient immunity (CMTI).

Protection features include a resistor programmable dead time, a disable feature to shut down both outputs simultaneously, and an integrated de-glitch filter that rejects input transients shorter than 5ns. All supplies have UVLO protection. With all these advanced features, the UCC21330/UCC21330-Q1 device enables high efficiency, high power density, and robustness in various power applications. The Texas Instruments UCC21330-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Universal (dual low-side, dual high-side, or half-bridge) driver
  • Junction temperature range of -40 to +150°C
  • Up to 4A peak source and 6A peak sink output
  • Common-mode transient immunity (CMTI) greater than 125V/ns
  • Up to 25V VDD output drive supply
    • 8V VDD UVLO options
  • Switching parameters
    • 33ns typical propagation delay
    • 5ns maximum pulse-width distortion
    • 10µs maximum VDD power-up delay
  • UVLO protection for all power supplies
  • Fast disable for power sequencing

Applications

  • On-board battery chargers
  • High-voltage DC-DC converters
  • Automotive HVAC, body electronics

Functional Block Diagram

Block Diagram - Texas Instruments UCC21330/UCC21330-Q1 Isolated Gate Driver
Paskelbta: 2024-03-29 | Atnaujinta: 2025-05-06