Texas Instruments TUSB213EVM Signal Conditioner Evaluation Module
Texas Instruments TUSB213EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module demonstrates the TUSB213. The TUSB213 is developed to compensate for ISI signal loss in a transmission channel and is used as a medium connection between a USB host and a USB device. Consisting of a USB 3.1 Type-A Receptacle and a USB 3.1 Type B Receptacle the TUSB213EVM interface is an excellent solution for cell phones, desktop or notebook computers, docking stations, TVs, and active cables. Other features include plug-and-play design, dip switch configurability, and power through the USB VBUS or 5 to 5.5VDC IN through a power jack J3.Features
- Plug and play design
- Power the EVM by USB VBUS or 5 to 5.5VDC IN through a power jack J3
- Access the I2C bus through headers
- Configurable through dip Switches
Paskelbta: 2017-10-30
| Atnaujinta: 2022-07-11