Texas Instruments TRKRLDOEVM-119 Evaluation Module
Texas Instruments TRKRLDOEVM-119 Evaluation Module evaluates the performance and operation of tracker Low-Dropout (LDO) linear regulators. This module includes pads for external components for the functionality of the tracker LDOs and an on-board load transient circuit. The TRKRLDOEVM-119 module fits LDO tracker devices in the SOT-23 (DDA) and SOIC-8 (D) packages. This module is qualified for automotive applications. The TRKRLDOEVM-119 module is used in the powertrain exhaust sensors, powertrain pressure sensors, Body Control Modules (BCMs), and power temperature sensors.Features
- Onboard load transient circuit
- Qualified for automotive applications
- Fits SOT-23 (DDA) and SOIC-8 (D) packages
Applications
- Powertrain exhaust sensors
- Powertrain pressure sensors
- Body Control Modules (BCMs)
- Power temperature sensors
Additional Resource
Functional Block Diagram
Paskelbta: 2024-01-09
| Atnaujinta: 2025-04-25