Texas Instruments TPSM8S6C24 Synchronous Buck Power Module
Texas Instruments TPSM8S6C24 Synchronous Buck Power Module is a highly integrated, easy-to-use, non-isolated DC/DC buck power module with added manufacturer-specific PMBus® commands. It also includes the addition of EXTENDED_WRITE_PROTECT and PASSKEY, which improves security against malicious access to the PMBus by restricting Write capability with a greater resolution than the standard Write Protect command.Texas Instruments TPSM8S6C24 is a 35A power module and can source up to 140A with four × stackability. The device has the option to overdrive the internal 5V LDO with an external 5V supply to enable a lower input voltage range down to 2.95V and improve the efficiency of the converter. TPSM8S6C24 power module uses a proprietary fixed-frequency current-mode control with input feed-forward and selectable internal compensation components for minimal size and stability over a wide range of output capacitances.
Features
- Integrated extended security feature
- 4.25V to 16V with PVIN tied to AVIN with internal LDO
- 2.95V to 16V with PVIN and AVIN split rail or with external bias on VDD5
- Integrated MOSFETs, inductors, and basic passives
- Average current mode control with selectable internal compensation
- 0.5V to 3.6V output voltage range from through pin strap
- 0.25V to 3.6V PMBus VOUT_COMMAND range
- Extensive PMBus command set with telemetry for VOUT, IOUT, and die temperature
- Differential remote sensing with an internal FB divider for < 1% VOUT error
- –40°C to +125°C TJ
- AVS and margining capabilities through PMBus
- Multi-function select (MSEL) pins for pin strap programming PMBus defaults
- Nine selectable switching frequencies from 275kHz to 1.1MHz
- Frequency sync in, sync out
- Supports pre-biased output
- 16mm × 11mm × 4.3mm, 45-pin MOY package
Applications
- Data center switches, rack servers
- Active antenna system, remote radio, and baseband unit
- Automated test equipment, CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core, and I/O voltage
Functional Block Diagram
Paskelbta: 2023-11-08
| Atnaujinta: 2024-01-10