Texas Instruments TPS929120EVM Evaluation Module

Texas Instruments TPS929120EVM Evaluation Module evaluates the operation and performance of the TPS929120-Q1 LED Driver. The TPS929120-Q1 is a 12-channel 40V high-side LED Driver with a FlexLED interface to individually control output current and PWM duty cycle for automotive lighting applications. The Texas Instruments TPS929120EVM Evaluation Module supports entering pre-defined fail-safe states automatically when the MCU connection is lost or without MCU control.

Features

  • 12-channel individual programmable precision high-side constant current output
  • Up to 1MHz clock frequency FlexLED serial interface
  • Programmable fail-safe mechanism with EEPROM
  • LED open-circuit, short-circuit, and single-led short circuit diagnostic with built-in Auto-ADC

Kit Contents

  • TPS929120EVM
  • TPS929120CANEVM
  • DB-09 cable
Paskelbta: 2019-05-16 | Atnaujinta: 2023-09-12