Texas Instruments TPS61379Q1EVM-082 Converter Evaluation Module

Texas Instruments TPS61379Q1EVM-082 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61379-Q1. The TPS61379-Q1 is a fully integrated synchronous boost converter with a load disconnect function integrated. The device is suitable as a post-boost for automotive applications with a current limit of 2A and a maximum 18.5V output voltage. It supports an input voltage from 2.3V to 14V and a 25uA low quiescent current. The Texas Instruments TPS61379Q1EVM-082 is optimized for 3.3V to 6.5V input voltage and 9V output voltage applications. The operating conditions can easily be changed by modifying the external components of the TPS61379-Q1 device.

Features

  • 2.3V to 14V input voltage range
  • 4.0V to 18.5V output voltage range
  • Qualified for automotive applications
  • 2A switch peak current limit
  • Spread spectrum frequency modulation

Board Layout

Mechanical Drawing - Texas Instruments TPS61379Q1EVM-082 Converter Evaluation Module
Paskelbta: 2021-05-12 | Atnaujinta: 2025-03-11