Texas Instruments TPS61322EVM-001 Converter Evaluation Module (EVM)

Texas Instruments TPS61322EVM-001 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61322. The Texas Instruments TPS61322 is a high-performance, high-efficiency, synchronous boost converter with only 6μA quiescent current. The input voltage range is from 0.9V to 5.5V, with 0.8V minimum input voltage after startup is completed.

Features

  • 0.9V to 5.5V input voltage range 
  • 1.8V to 5.5V output voltage range 
  • 6µA quiescent current
  • Support both synchronous and non-synchronous operation
  • Single pulse PFM operation mode at light load
  • Pass-through during shutdown
Paskelbta: 2018-05-21 | Atnaujinta: 2023-01-17