Texas Instruments TPS59632-Q1 Driverless Step-Down Controller

Texas Instruments TPS59632-Q1 Three-Phase Driverless Step-Down Controller has advanced features such as D-CAP+™ control architecture with output voltage overshoot reduction (OSR) and undershoot reduction (USR). These features provide a swift transient response, the lowest output capacitance, and high efficiency. The device supports I2C for dynamic output voltage control, phase management for optimized efficiency, and current monitor telemetry. The TPS59603-Q1 MOSFET gate driver is designed to accompany this controller to drive the synchronous buck converter power stage MOSFETs. The Texas Instruments TPS59632-Q1 device is packaged in a 5mm x 5mm space-saving, thermally-enhanced 32-pin, 0.5mm pitch QFN. It is rated to operate between –40°C and 125°C.

Features

  • AEC-Q100 qualified for automotive applications
    • –40°C to 125°C temperature grade 1
    • Human body model ESD classification level H2
    • Charged device model ESD classification level C3B
  • Selectable phase count: 3, 2, or 1
  • 2.5V to 24V conversion voltage range (phase count, switching frequency and maximum output voltage limitations apply)
  • 0.50V to 1.52V 7-Bit DAC voltage range
  • Pre-set boot with DAC voltage of 0.800V
  • Accurate, adjustable DC load line (droop) or zero slope load-line
  • D-CAP+ control for fast transient response
  • Patented AutoBalance™ phase balancing
  • 8 Switching frequency settings from 300kHz to 1MHz
  • 8 independent levels of Output voltage overshoot reduction (OSR) and undershoot reduction (USR)
  • Selectable 8-level current limit
  • Load current monitor (Analog and Digital)
  • Selectable 8-level voltage slew rate
  • Optimized efficiency at light and heavy loads
  • I2C interface for VID control, phase management and telemetry with 8 device addresses
  • 5mm x 5mm, 32-Pin, 0.5mm pitch QFN power-pad package with wettable flanks

Applications

  • Advanced driver assistance systems (ADAS)
  • A conditionally automated drive controller
  • Vehicle infotainment and cluster

Simplified Application

Application Circuit Diagram - Texas Instruments TPS59632-Q1 Driverless Step-Down Controller
Paskelbta: 2020-04-28 | Atnaujinta: 2025-03-10