Texas Instruments TPS56C231LEVM Evaluation Module
Texas Instruments TPS56C231LEVM Evaluation Module is designed to facilitate the evaluation of the TPS56C231L converter. The TPS56C231L is a single, D-CAP3™ mode, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input, requiring a very low external component count. The TI TPS56C231LEVM evaluation module utilizes the D-CAP3 control mode to deliver a fast transient response and good line/load regulation. Additionally, the TPS56C231LEVM does not require external compensation and supports low ESR output capacitors.Features
- 4.5V to 17V input voltage range
- 0.6V to 5.5V output voltage range
- Up to 12A output current
- Eco-mode™ and FCCM mode
- Adjustable soft-start time
- 3.5mm x 3.5mm QFN package
PCB Layout
Paskelbta: 2022-12-23
| Atnaujinta: 2023-01-05