Texas Instruments TPS565201/TPS565208 Step-Down Voltage Regulators
Texas Instruments TPS565201/TPS565208 Step-Down Voltage Regulators are simple, easy-to-use, 5A synchronous step-down converters. These devices are optimized to operate with minimum external component counts and achieve low standby currents. These switch mode power supply (SMPS) devices employ D-CAP2™ control, which provides a fast transient response and requires no external compensation components. D-CAP2 also allows the use of low-equivalent series resistance (ESR) specialty polymer capacitors and ceramic output capacitors. The Texas Instruments TPS565201 operates in pulse skip mode, maintaining high efficiency during a light load operation.Features
- 5A maximum output current
- Integrated 31mΩ and 16mΩ FETs
- D-CAP2™ mode control with a fast transient response
- 4.5V to 17V input voltage range
- 0.76V to 7V output voltage range
- High efficiency at light loads with pulse-skipping Eco-Mode™ (TPS65201 only)
- Continuous current node (TPS565208 only)
- 500kHz switching frequency
- ≤1µA shutdown current
- 1% feedback voltage accuracy
- Startup from a pre-biased output voltage
- Cycle-by-cycle current limit
- Hiccup-mode overcurrent protection
- Non-latch UVP, UVLO, and TSD protections
- Fixed soft start of 1.0ms (TPS65208 only)
Applications
- Digital TV power supply
- High definition Blu-ray™ disc players
- Networking home terminal
- Digital Set Top Box (STB)
- Surveillance
Datasheets
Functional Block Diagram
Paskelbta: 2018-05-09
| Atnaujinta: 2022-12-29