Texas Instruments TPS54240EVM-VSON Converter Evaluation Module
Texas Instruments TPS54240EVM-VSON Converter Evaluation Module (EVM) is an evaluation module designed to evaluate the TPS54240. The TPS54240 is a step-down buck converter with Eco-mode control, which can provide high efficiency at light loads. It has a wide switching-frequency range that optimizes efficiency and external component size. The Texas Instruments TPS54240EVM-VSON is designed for the VSON package. The switching frequency is internally set at a nominal 500kHz. The high-side MOSFET and gate-drive circuitry are incorporated inside the TPS54240 package. The absolute maximum input voltage is 42V for the TPS54240EVM-VSON.Features
- 3.5V to 42V input voltage
- 3.3V output at 2.5A
- Eco-Mode™ control mode for high-efficiency at light loads
- 1200kHz operating frequency
- Current mode control
Top View
Paskelbta: 2019-08-26
| Atnaujinta: 2023-10-27