Texas Instruments TPS51375EVM Evaluation Module

Texas Instruments TPS51375EVM Evaluation Module is a fully assembled platform for evaluating the performance of the TPS51375 converter. The EVM operates at a 19.5V input and supplies a 0.77V output at 12A. The TI TPS51375EVM features integrated low RDS(ON) power MOSFETs that allow high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.

Features

  • 4.5V to 24V input voltage range
  • 0.6V to 5.5V adjustable output voltage range
  • Support 12A continuous output current
  • PSM mode under light load
  • Fast load transient response optimizing for VNNAON rail in Intel MTL/ARL

Applications

  • Notebook and PC computers
  • Ultrabook, tablet computers
  • TV, STB
  • Distributed power systems

Kit Contents

  • TPS51375EVM circuit board
  • Prototype EVM Disclaimer Read Me

Test Setup

Texas Instruments TPS51375EVM Evaluation Module

Overview

Texas Instruments TPS51375EVM Evaluation Module
Paskelbta: 2024-09-12 | Atnaujinta: 2024-11-07