Texas Instruments TPS51215AEVM Controller Evaluation Module (EVM)

Texas Instruments TPS51215AEVM Controller Evaluation Module (EVM) is used to evaluate the TPS51215A device. The Texas Instruments TPS51215A is a single-phase, D-CAP2™ synchronous buck controller with 2-bit VID inputs that can select up to four independent output voltages with a fixed voltage transition slew rate.

Features

  • 3V to 28V input voltage range
  • Flexible 2-bit VID to support adjustable VOUT
  • 4700ppm/C, low-side RDS(ON) current sensing
  • Differential voltage feedback
  • Fast transient response
  • 3mm by 3mm RUK package

Board Layout

Mechanical Drawing - Texas Instruments TPS51215AEVM Controller Evaluation Module (EVM)
Paskelbta: 2020-07-27 | Atnaujinta: 2024-07-05