Texas Instruments TPS48111Q1EVM Evaluation Module

Texas Instruments TPS48111Q1EVM Evaluation Module allows users to evaluate the TPS48111-Q1 driver. The TPS48111-Q1 is a 3.5V to 80V smart high-side controller with a pre-charge driver. The TI TPS48111-Q1 offers two-level adjustable over-current protection with an adjustable circuit breaker timer, fast short-circuit, accurate analog current monitor output, and remote over-temperature protection features.

Features

  • 3.5V to 80V operating voltage range
  • 5A to 50A adjustable over current protection using onboard jumpers
  • Programmable circuit breaker timer
  • Analog current monitoring output
  • LED status Indication for over-current and over-temperature faults

Applications

  • Circuit breaker and safety disconnect switch
  • Power distribution unit
  • e-relay
  • HVAC compressor module

PCB Layout

Texas Instruments TPS48111Q1EVM Evaluation Module
Paskelbta: 2023-03-08 | Atnaujinta: 2023-03-10