Texas Instruments TPS25948 Bi-directional Power Delivery eFuses
Texas Instruments TPS25948 Bi-directional Power Delivery eFuses provide a robust defense against overloads, short circuits, voltage surges, reverse polarities, and excessive inrush currents. These highly integrated devices provide circuit protection and power-management solutions in small 12-ball Power Wafer Chip Scale Packages (PowerWCSP). The TPS25948 eFuses employ a linear ORing-based scheme, ensuring almost zero DC-reverse currents and emulating ideal diode characteristics with minimal forward voltage drop and power dissipation. These bi-directional power delivery devices respond to output overload by actively limiting the current.The reverse current flow from output to input is always blocked with integrated back-to-back FETs. This makes the devices well-suited for power MUX and ORing applications and systems that need load-side energy hold-up storage if the input power supply fails. Typical applications include USB PD protection, adapter/charger protection, and enterprise storage devices like HBA, SAN, and eSSDs.
Features
- 3.5V to 23V wide operating input voltage range:
- 28V absolute maximum
- Can be powered from either IN or OUT
- Integrated back-to-back FETs with low On-resistance: RON = 12.2mΩ (typical)
- Ideal diode operation with true Reverse Current Blocking (RCB):
- External pin control (RCBCTRL) to disable RCB and allow bi-directional power delivery in steady-state to support USB OTG or DRP operation
- Overcurrent protection with load current monitor output (ILM):
- Active current limit response
- Adjustable threshold (ILIM) 1A to 9A
- ±10% accuracy (maximum) for ILIM>3A
- Adjustable transient blanking timer (ITIMER) to allow peak currents > ILIM
- Output load current monitor accuracy:
- ±6% (typical) (IOUT ≥ 3A)
- Fast overvoltage protection:
- Adjustable Overvoltage Lockout (OVLO) with 1µs (typical) response time
- Fast-trip response for short-circuit protection:
- <1µs (typical) response time
- Adjustable and fixed thresholds
- Active high enable input with adjustable Undervoltage Lockout Threshold (UVLO)
- Adjustable output slew rate control (dVdt)
- Overtemperature protection
- Digital outputs:
- Supply Good (SPLYGD/ SPLYGD) and fault indication (FLT)
- UL 2367 recognition (planned)
- IEC 62368-1 CB certification (planned)
- Small footprint:
- PowerWCSP 2.4mm × 1.7mm, 0.5mm pitch
Applications
- Adapter and charger input protection
- USB PD protection:
- Smartphones, tablets, PCs, notebooks, monitors, and docks
- Power MUXing and ORing
- Server motherboards and add-on cards
- Enterprise storage:
- HBA, SAN, and eSSDs
Schematic
Paskelbta: 2024-01-10
| Atnaujinta: 2024-04-29