Texas Instruments TPS25840Q1EVM-079 Evaluation Module (EVM)

Texas Instruments TPS25840Q1EVM-079 Evaluation Module (EVM) is for USB Type-A 5V 3.5A output, 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V. The evaluation module has a power terminal block, USB type-A connector for device charging and data communication. The cable compensation, current limit and switching frequency can be adjusted by resistor on the evaluation module.

Features

  • 6V to 36V (40V Abs Max) input range current mode control DC-DC converter
  • ±8% current sense accuracy (IOUT > 1.5A) for precision cable droop compensation
  • USB battery charging specification Rev. 1.2 compliant
  • User-programmable VBUS current limit

Board Layout

Mechanical Drawing - Texas Instruments TPS25840Q1EVM-079 Evaluation Module (EVM)
Paskelbta: 2019-10-07 | Atnaujinta: 2023-12-05