Texas Instruments TPS2549Q1EVM-729 Evaluation Module
Texas Instruments TPS2549Q1EVM-729 USB Charging Port Controller Evaluation Module (EVM) allows for reference circuit evaluation of the TPS2549-Q1 USB charging port controller. This evaluation module provides the electrical signatures on DP_IN and DM_IN to support all current charging schemes. Texas Instruments TPS2549Q1EVM-729 incorporates USB cable voltage drop compensation by linearly sensing the port current. It also automatically adjusts the output voltage of the LM53603AQPWPRQ1 to keep the cable end device voltage within the normal operating range.Features
- TPS2549Q1 built-in IEC 61000-4-2 protection on DP_IN and DM_IN pins
- Linear USB cable voltage droop compensation
- TPS2549Q1 is fully AEC-Q100 qualified
- Built-in short to VBUS protection and notification on DP_IN and DM_IN pins
- LM53603AQPWPRQ1 high-performance 2.1MHz automotive-qualified DC/DC converter
Paskelbta: 2017-02-23
| Atnaujinta: 2022-03-30