Texas Instruments TPS23731EVM-095 Evaluation Module
Texas Instruments TPS23731EVM-095 Evaluation Module is a platform for evaluating the performance of the TPS23731. The TPS23731 is a IEEE802.3bt Type 3 Class 4 PoE PD controller suitable for Class 4 (25.5W) PoE PD applications. The TI TPS23731EVM-095 Evaluation Module contains evaluation and reference circuitry for the TPS23731, enabling a full evaluation.Features
- IEEE802.3bt Type 3 Class 4 compliant PoE PD
- Integrated PWM controller for flyback configuration
- Frequency dithering for EMI reduction
- Soft-start control with advanced startup and hiccup mode overload protection
- Soft-stop shutdown
Applications
- IEEE 802.3bt compliant devices up to Class 4
- Video and VoIP telephones
- Access points
- Pass-through system
- Security cameras
Board Layout
Paskelbta: 2020-12-23
| Atnaujinta: 2025-03-05