Texas Instruments TMDSEMU560V2STM-UE XDS560v2 System Trace
Texas Instruments TMDSEMU560V2STM-UE XDS560v2 System Trace is a high-performance debug probe (emulator) for TI processors. The XDS560v2 is the highest performance of the XDS family of debug probes and supports both the traditional JTAG standard (IEEE1149.1) and cJTAG (IEEE1149.7). It adds system pin trace in its large external memory buffer. Available for selected TI devices, this external memory buffer captures device-level information that allows obtaining accurate bus performance activity and throughput, as well as power management of core and peripherals. They also support Core and System Trace in all ARM and DSP processors that feature an Embedded Trace Buffer (ETB). The XDS560v2 System Trace connects to the target board via an MIPI HSPT 60-pin connector and to the host PC via either USB2.0 High speed (480Mbps) or Ethernet 10/100Mbps. It also requires a license of Code Composer Studio™ IDE running on the host PC.Features
- Fastest speed
- System Trace (STM) capability
- Core Pin Trace
- Standard 60-pin MIPI HSPT connector as the primary JTAG connectivity to the target
- Supports the traditional IEEE1149.1 (JTAG) emulation
- Supports IEEE1149.7 (cJTAG) emulation
- Supports either USB2.0 high-speed (480Mbps) or Ethernet 10/100Mbps
- Gives a comprehensive solution to debug microcontrollers, processors, and wireless connectivity microcontrollers
Paskelbta: 2015-11-06
| Atnaujinta: 2025-09-19