Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors
Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors are galvanically isolated sensors with high immunity to external magnetic fields. The output voltage proportional to the input current in these sensors is provided with excellent linearity and low drift at all sensitivity options. These current sensors operate from a single 3V to 5.5V power supply and improve supply noise rejection. The TMCS1126-Q1 current sensors are AEC-Q100 qualified for automotive applications. These sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package.The TMCS1126TMCS1126-Q1 current sensors feature 80ARMS high continuous current capability, 500kHz signal bandwidth, precision zero-current reference output, and sensitivity options ranging from 15mV/A to 150mV/A. These sensors are used in onboard chargers, DC-DC converters, HVAC compressors, EV charging, and rotor excitation.
Features
- AEC-Q100 qualified for automotive applications:
- Temperature grade 1: –40°C to 125°C, TA
- High accuracy:
- ±0.1% sensitivity error
- ±20ppm/°C sensitivity thermal drift
- ±0.2% sensitivity lifetime drift
- ±0.2mV offset error
- ±2μV/°C offset thermal drift
- ±0.2mV offset lifetime drift
- ±0.1% non-linearity
- High immunity to external magnetic fields
- Precision zero-current reference output
- 80ARMS high continuous current capability
- Robust reinforced isolation
- Fast response:
- 500kHz signal bandwidth
- 250ns response time
- 60ns propagation delay
- 100ns overcurrent detection response
- 3V to 5.5V operating supply range
- Bidirectional and unidirectional current sensing
- Multiple sensitivity options ranging from 15mV/A to 150mV/A
Applications
- Solar energy
- DC-DC converters
- HVAC compressors
- High-voltage Power Distribution Units (PDUs)
- Rotor excitation
- Onboard chargers
- Industrial AC/DC
- EV charging
Datasheets
Typical Application Diagram
Functional Block Diagram
Additional Resource
Paskelbta: 2024-06-19
| Atnaujinta: 2025-05-08