Texas Instruments TLV62585PEVM-030 Evaluation Module (EVM)
Texas Instruments TLV62585PEVM-030 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62585PDRL. The Texas Instruments TLV62585PDRL is a 3A high-efficiency buck converter. The evaluation module operates from 2.5V to 5.5V input voltage. The output voltage is set to 1.8V and the output currents can go up to 3A.Features
- 2.5V to 5.5V input voltage range
- 0.6V to VIN adjustable output voltage
- Up to 95% efficiency
- 35μA operating quiescent current
- Power save mode for light load efficiency
- 100% duty cycle for the lowest dropout
Board Layout
Paskelbta: 2018-05-29
| Atnaujinta: 2023-01-26