Texas Instruments TLV61047EVM-038 Converter Evaluation Module

Texas Instruments TLV61047EVM-038 Converter Evaluation Module (EVM) is used to evaluate the TLV61047. The TLV61047 is a high-voltage, non-synchronous boost converter with high efficiency and a small 2.9mm × 1.6mm SOT-23 package. Its input voltage range is 2.6V to 20V, and the output voltage covers up to 28V with 2.2A peak switching current capability. The Texas Instruments TLV61047EVM-038 is designed for 3V to 9V input voltage and 12V output voltage applications. The feedback divider can be modified for other application conditions.

Features

  • Input voltage range of 3V to 9V
  • Output voltage of 12V
  • Max output current is 0.6A when VIN ≥5V

Applications

  • LED power supply
  • Digital still camera
  • GPS devices
  • Mobile phone
  • OLED panel power supply
  • USB-powered devices

Board Layout

Mechanical Drawing - Texas Instruments TLV61047EVM-038 Converter Evaluation Module
Paskelbta: 2025-03-14 | Atnaujinta: 2025-03-18