Texas Instruments THVD1424 RS-485 Transceiver

Texas Instruments THVD1424 RS-485 Transceiver features an on-chip 120Ω termination resistor, slew rate control, and interchangeability between half and full duplex mode. All the features are pin-controlled, allowing the device to be used at any node location (end nodes or middle nodes) in any network, 2-wire (half duplex) or 4-wire (full duplex), slow or fast. End-equipment designers can design a common printed circuit board (PCB) and configure it via software for various application requirements, saving design and qualification time.

The bus pins are immune to high levels of IEC Contact Discharge ESD events, eliminating the need for additional system-level protection components. The TI THVD1424 RS-485 transceiver operates from 3V to 5.5V bus supply, while the logic supply voltage range is 1.65V to 5.5V. The wide common-mode voltage range and low input leakage on bus pins make the device suitable for multi-point applications over long cable runs.

The THVD1424 is offered in a space-saving, thermally efficient 16-pin VQFN package and is characterized for ambient temperatures from –40°C to 125°C.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A standard
  • 3V to 5.5V bus supply voltage
  • 1.65V to 5.5V supply for logic signals
  • Differential output exceeds 2.1V for PROFIBUS compatibility with a 5V supply
  • Pin configurable half-duplex and full-duplex
  • Pin-controlled on-chip 120Ω termination resistor on bus pins
  • Open, short, and idle bus failsafe
  • Small, space-saving 16-VQFN (3mm x 3mm) package
  • Maximum data rate configurable
    • SLR = High of 500kbps
    • SLR = Low or floating of 20Mbps
  • Bus I/O protection
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±15kV IEC 61000-4-2 air gap discharge
    • ±4kV IEC 61000-4-4 fast transient burst
    • ±16V bus fault protection (absolute maximum voltage on bus pins)
  • Low power consumption
    • Shutdown supply current <5µA
    • Quiescent current during operation <3mA
  • Glitch-free power-up/power-down for hot plug-in capability
  • -40°C to +125°C extended industrial temperature range

Applications

  • Factory automation and control
  • Building automation
  • Industrial transport
  • HVAC systems
  • Smart meters
  • Lighting
  • Grid infrastructure

Videos

Simplified Schematic

Schematic - Texas Instruments THVD1424 RS-485 Transceiver

Functional Block Diagram

Block Diagram - Texas Instruments THVD1424 RS-485 Transceiver
Paskelbta: 2022-12-21 | Atnaujinta: 2023-11-28