Texas Instruments SN74LXCH8T245 8-Bit Bus Transceiver
Texas Instruments SN74LXCH8T245 8-Bit Bus Transceiver is a dual-supply non-inverting bidirectional voltage level translation device with bus-hold circuitry. Ax pins and control pins (DIR and OE) are referenced to VCCA logic levels, and Bx pins are referenced to VCCB logic levels. The A port can accept I/O voltages ranging from 1.1V to 5.5V, while the B port can accept I/O voltages from 1.1V to 5.5V. A high on DIR allows data transmission from A to B, and a low on DIR allows data transmission from B to A when OE is set to low. When the Texas Instruments SN74LXCH8T245 OE is set to high, both Ax and Bx pins are in the high-impedance state.Features
- A fully configurable dual-rail design allows each port to operate from 1.1V to 5.5V
- Robust, glitch-free power supply sequencing
- Up to 420Mbps support for 3.3V to 5.0V
- Bus hold on data inputs eliminates the need for external pull-up and pull-down resistors
- Schmitt-trigger control inputs allow for slow or noisy inputs
- Control inputs with integrated static pull-down resistors allow for floating control inputs
- High drive strength (up to 32mA at 5V)
- Low power consumption
- 4µA maximum (25°C)
- 12µA maximum (–40°C to 125°C)
- VCC isolation and VCC disconnect feature
- If either VCC supply is < 100mV all I/O’s become high-impedance
- Ioff-float supports VCC disconnect operation
- Ioff supports partial-power-down mode operation
- Compatible with LVC family level shifters
- Control logic (DIR and OE) are referenced to VCCA
- Operating temperature from –40°C to +125°C
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 4000V human-body model
- 1000V charged-device model
Applications
- Eliminate slow or noisy input signals
- Driving indicator LEDs or buzzers
- Debouncing a mechanical switch
- General purpose I/O level shifting
- Push-pull level shifting (UART, SPI, JTAG, and so forth)
Functional Block Diagram
Paskelbta: 2021-03-19
| Atnaujinta: 2022-03-11