Texas Instruments MCT8316Ax/MCT8316Ax-Q1 BLDC Motor Drivers
Texas Instruments MCT8316Ax/MCT8316Ax-Q1 High-Speed Sensorless Trapezoidal Control Brushless DC (BLDC) Motor Drivers provide single-chip, code-free, sensorless trapezoidal solutions for applications requiring high-speed operation (up to 3kHz electrical) or very fast startup times (< 50ms capable) for 12V to 24V BLDCs up to 8A peak current. The MCT8316Ax/MCT8316Ax-Q1 integrates three 1/2H bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mΩ (high-side plus low-side). Power management features of an adjustable buck regulator and LDO generate the device's 3.3V or 5.0V voltage rails and can power external circuits. The sensorless trapezoidal control is highly configurable through register settings (MCT8316AV/MCT8316AV-Q1) or hardware pins (MCT8316AT). Register settings for the MCT8316AV/MCT8316AV-Q1 component can be set in non-volatile EEPROM, allowing the device to operate stand-alone once configured. These devices receive a speed command through a PWM input, analog voltage, or I2C command.Features
- Three-phase BLDC motor driver with an integrated sensorless motor control algorithm
- Code-free high-speed trapezoidal control
- Supports up to 3kHz (electrical frequency)
- Very fast startup time (<50ms)
- Fast deceleration (<150ms)
- Supports 120° or 150° modulation to improve acoustic performance
- Windmilling support through forward resynchronization and reverse drive
- Active Demagnetization to reduce power losses
- Configurable motor startup and stop options
- Optional closed-loop speed control
- Anti-voltage surge protections prevent overvoltage
- Variable monitoring through DACOUT
- 4.5V to 35V operating voltage (40V absolute maximum)
- High 8A peak output current capability
- Low MOSFET on-state resistance, 95mΩ RDS(ON) (HS + LS) at TA = +25°C
- Low power sleep mode, 3µA (maximum) at VVM = 24V, TA = +25°C
- Speed loop accuracy
- 3% with an internal clock
- 1% with an external clock reference
- Flexible device configuration options
- MCT8316AV/MCT8316AV-Q1 model offers an I2C interface (EEPROM nonvolatile memory for storing configuration)
- MCT8316AT model offers a hardware pin-based configuration
- Supports up to 100kHz PWM frequency for low inductance motor support
- It does not require an external current sense resistor
- Built-in 3.3V ±5%, 20mA LDO regulator
- Built-in 3.3V/5V, 170mA buck regulator
- DRVOFF independent pin to disable output
- Spread spectrum and slew rate for EMI mitigation
- A suite of integrated protection features
- Supply undervoltage lockout (UVLO)
- Motor lock detection (5 different types)
- Overcurrent protection (OCP)
- Thermal warning and shutdown (OTW/OTSD)
- Fault condition indication pin (nFAULT)
- Optional fault diagnostics over the I2C interface
Applications
- Brushless DC (BLDC) motor modules
- Robotic vacuum suction motors
- Motorcycle fuel pumps
- Appliance fans and pumps
- Automotive fans and blowers
- Medical CPAP blowers
Specifications
- 1x PWM, Analog, and Serial control interfaces
- 4.5V to 35V power supply voltage range
- 8A peak output winding current
- -0.1V to 5.5V logic input voltage range
- -0.1V to 5.5V open-drain pull-up voltage range
- 5mA open-drain output current capability
- 0.01kHz to 100kHz PWM input frequency range
- 8-bit to 12-bit PWM input resolution range
- 7.00mm x 5.00mm x 1.00mm, 40-pin VQFN package
- 0.5mm pin pitch
- Temperature ranges
- -40°C to +125°C operating
- -65°C to +150°C storage
- Electrostatic discharge (ESD)
- ±1000V for the Human Body Model (HBM) per ANSI/ESDA/JEDEC JS-001
- ±250V for the Charged-Device Model (CDM) per ANSI/ESDA/JEDEC JS-002
Simplified Schematic
MCT8316AT Block Diagram
MCT8316AV Block Diagram
Paskelbta: 2021-09-09
| Atnaujinta: 2025-05-15