Texas Instruments LMS3655AQEVM / LMS3655MQEVM Evaluation Module
Texas Instruments LMS3655AQEVM/LMS3655MQEVM Synchronous Step-Down Converter Evaluation Modules are designed to evaluate the LMS3655-Q1 automotive integrated buck converter. The LMS3655-Q1 evaluation module has the spread spectrum built-in with an EMI filter on the back side that assists with noise reduction for optimized EMI performance. The EMI filter can be bypassed using VIN1/GND1 posts. The evaluation module provides an adjustable 5V output at 5.5A continuous load and operates from a 3.8V to 36V input.Features
- High efficiency with 400kHz and auto light mode PFM/PWM or forced PWM mode operation
- RESET Power good output with 3ms delay on timer
- Low EMI
- Fully synchronous with integrated HS and LS FET
Paskelbta: 2017-10-20
| Atnaujinta: 2022-07-05