Texas Instruments LMR66430NEP-EVM Evaluation Module
Texas Instruments LMR66430NEP-EVM Evaluation Module is a platform for evaluating the performance of the LMR66430-EP. The LMR66430-EP is an easy-to-use, synchronous, step-down voltage converter. The LMR66430NEP-EVM delivers up to 3A of load current from an input voltage of up to 36V. The LMR66430NEPEVM features an output voltage of 3.3V and a switching frequency of 1MHz.The TI LMR66430NEP-EVM is populated with the LMR66430MB3RXBRNEP and comes on nylon standoffs for evaluation on a lab bench. The LMR66430NEP-EVM supports the LMR66430-EP, LMR664x0-Q1, and LMQ664x0-Q1 family of devices by exchanging the default IC with other variants, including the non-automotive grade devices.
Features
- Wide input voltage range of 4.5V to 36V
- Fixed 1MHz switching frequency with external sync capability and mode select
- Fixed 3.3V output, with optional feedback divider footprints
- Input, differential EMI filter for compliance testing
Applications
- Defense and aerospace applications
- Medical
- Test and measurement
- Motor drives
Board Connections
Layout
Paskelbta: 2025-02-11
| Atnaujinta: 2025-02-21