Texas Instruments LMR54410EVM Converter Evaluation Module (EVM)

Texas Instruments LMR54410EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR54410 step-down converter. The board has a jumper connector to enable pin and could provide a pull-up device to VIN or external high level enable. The Texas Instruments LMR54410EVM is set as a 3.3V-Vout. The board also has AC signal injection terminals for loop measurements.

Features

  • 4V to 36V input voltage range
  • Accurate 3.3V output
  • Up to 1A output current
  • 1100kHz switching frequency
  • Hiccup mode short current protection
  • Internal compensation

Board Layout

Mechanical Drawing - Texas Instruments LMR54410EVM Converter Evaluation Module (EVM)
Paskelbta: 2022-04-07 | Atnaujinta: 2022-04-21