Texas Instruments LM66200EVM Ideal Diode Evaluation Module
Texas Instruments LM66200EVM Ideal Diode Evaluation Module (EVM) is an evaluation module for the LM66200 low Iq ideal diode. The LM66200 is a dual-input, single-output device that automatically passes the higher of its two input voltages to the output. The low quiescent current makes the LM66200 ideal for systems with a battery supply as an input to extend the life of the battery when in use. The Texas Instruments LM66200EVM contains multiple jumpers to configure the different modes of operation of the LM66200.Features
- Highest voltage operation
- VIN input voltage range: 1.6V to 5V
- 2.5A maximum continuous switch current operation
- Onboard CIN and COUT capacitors
- Test points on every pin of the LM66200 for easy evaluation
Required Equipment
- Two adjustable power supplies, 0V to 6V at 2.5A maximum
- Oscilloscope
- A passive or active load
Test Setup
Paskelbta: 2021-06-29
| Atnaujinta: 2022-03-11