Texas Instruments LM61495RPHEVM Converter Evaluation Module (EVM)
Texas Instruments LM61495RPHEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM61495-Q1 synchronous step-down converter. The evaluation module contains one LM61495-Q1 device in a 16-pin wettable flanks QFN (VQFN-HR) HotRod™ package. It is capable of delivering 5V output voltage and up to 10A load current with exceptional efficiency and output accuracy in a very small solution size. The Texas Instruments LM61495RPHEVM provides multiple power connectors, jumpers, and resistors and capacitors to enable connection and configuration of spread spectrum, mode setting options, and more for customer convenience. It also provides a good layout example, which is optimized for EMI performance and thermal performance.Features
- Spread spectrum operation
- Controlled recover from dropout
- Low operating quiescent current
- High efficiency
- Low minimum on-time
- Adjustable rise time
Board Layout
Paskelbta: 2021-03-19
| Atnaujinta: 2025-03-11