Texas Instruments LM5168PEVM Regulator Evaluation Module (EVM)

Texas Instruments LM5168PEVM Regulator Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM5168P. The LM5168P is a 115V DC/DC fly-buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The Texas Instruments LM5168PEVM operates over a wide input voltage range of 20V to 115V to provide a regulated 12V output at up to 0.3A with a 500kHz switching frequency.

Features

  • Integrated synchronous rectification
  • Low operating quiescent current
  • High efficiency at light loads

Board Layout

Mechanical Drawing - Texas Instruments LM5168PEVM Regulator Evaluation Module (EVM)
Paskelbta: 2022-09-27 | Atnaujinta: 2022-10-06