Texas Instruments DS320PR412-421EVM Redriver Evaluation Module

Texas Instruments DS320PR412-421EVM Redriver Evaluation Module (EVM) provides a complete high-bandwidth platform for evaluating the signal conditioning features of the Texas Instruments SN75LVPE5412, SN75LVPE5421, DS320PR412, and DS320PR421 PCI-Express® linear redrivers. It features two SN75LVPE5412 and two SN75LVPE5421 devices that can extend the transmission distance of a PCI-Express® 5.0 16x bus. The evaluation board can be used for standard add-in card compliance testing, performance evaluation, and initial system prototyping.

Features

  • PCI-Express® 5.0 x16 riser card with four quad-channel unidirectional redrivers operating at rates up to 32Gbps
  • Linear equalization for seamless support of link training and PCIe® channel extension
  • CTLE boost up to 24dB at 16GHz
  • Programmability through GPIO or I2C
  • Supports evaluating features of the SN75LVPE5412, SN75LVPE5421, DS320PR412, and DS320PR421 redrivers

Applications

  • PCI Express Gen 1, 2, 3, 4, and 5
  • High-speed interfaces up to 32Gbps
  • Enterprise server motherboard, workstation
  • Enterprise storage
  • Enterprise add-in card, end-point
Paskelbta: 2022-02-14 | Atnaujinta: 2022-03-17