Texas Instruments DRV8317HEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8317HEVM Driver Evaluation Module (EVM) is designed to help users evaluate the DRV8317, a 4.5V to 20V, 5A peak integrated three-phase FET-driver IC for motor drive applications. The driver provides three integrated half-bridges capable of directly driving a three-phase brushless DC motor. The DRV8317 integrates multiple control interface options, low-side integrated current sense resistors and sense amplifiers, a 3.3V 80mA low-dropout regulator, and a variety of protection and control features.

The Texas Instruments DRV8317HEVM can be interfaced with the TMS320F280049C microcontroller on the LAUNCHXLF280049C LaunchPad. When used with the reference software, it can provide the algorithm to the DRV8317 to control the BLDC motor.

Features

  • 4.5V to 20V operation, 5A peak H-bridge output current
  • Jumpers to select CSA gain, phase output slew rate, and pulse-width modulation (PWM) mode for the gate driver
  • Supply LEDs and fault LEDs for user feedback
  • C2000 (LAUNCHXL-F280049C) sensored trapezoidal firmware and GUI available
  • C2000 (LAUNCHXL-F280049C) sensorless FOC GUI available

Major Hardware Blocks

Mechanical Drawing - Texas Instruments DRV8317HEVM Driver Evaluation Module (EVM)
Paskelbta: 2023-02-13 | Atnaujinta: 2023-11-03