Texas Instruments DP83TC812EVM-MC PHY Evaluation Module (EVM)

Texas Instruments DP83TC812EVM-MC PHY Evaluation Module (EVM) supports 100Mbps speed and is IEEE 802.3bw compliant. This evaluation board is a media converter to enable bit-error-rate and interoperability testing. An onboard MSP430F5529 is included for use with the USB2MDIO graphical user interface tool. Texas Instruments DP83867 is provided for copper (100BASE-TX) support using the RGMII MAC interface.

Features

  • Media converter (industrial to single pair ethernet)
  • RGMII interface
  • Onboard MSP430F5529 with USB-2-MDIO for register access
  • TC10 demonstration
  • VDDMAC supply for optional power rails on MAC interface

Block Diagram

Block Diagram - Texas Instruments DP83TC812EVM-MC PHY Evaluation Module (EVM)
Paskelbta: 2022-04-26 | Atnaujinta: 2025-03-06