Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM)
Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP3030-Q1 automotive chipset. The DLP3030-Q1 chipset consists of a 0.3” WVGA (864x480) DMD and the DLPC120-Q1 DMD controller. This evaluation module can develop an automotive-grade DLP projector or picture generation unit for applications such as head-up displays or interior projection systems when combined with optics, RGB LEDs, and a photodiode. The Texas Instruments DLP3030Q1EVM major functional blocks include the DLP3030-Q1 chipset, LED control and drive circuitry, and power management.Features
- Complete DLP3030-Q1 electronic subsystem
- It runs off a single +12V DC power rail
- HDMI interface for video feed
- Windows GUI for configuration and control
- LED power, photodiode, and LED thermistor connectors
Kit Contents
- DLP3030-Q1 chipset
- Cheetah USB to SPI adapter
- DMD interface and control boards
- Cables
Additional Resources
Contents
Board Layout
Videos
Paskelbta: 2024-04-02
| Atnaujinta: 2024-04-10