Texas Instruments bq76200EVM-606 Evaluation Module (EVM)

Texas Instruments bq76200EVM-606 Evaluation Module (EVM) is a populated circuit board to demonstrate the operation of the bq76200. The bq76200 is a high-side N-Channel FET driver with pack voltage sense enabled. With the board powered, shunts can be placed on a series of headers to control the features of the device to switch current through FETs on the board. Power connections are provided through screw terminals. The evaluation board may also be connected to an MCU board or other equipment for control of the current path using the header pins or a terminal block.

Features

  • Populated circuit board for bq76200 demonstration from 10 to 70V
  • FETs for example current control up to 15A
  • Screw terminals for current path connections
  • Manual control or external control through header pin or terminal block connections
Paskelbta: 2016-02-11 | Atnaujinta: 2022-03-11