Texas Instruments bq75614-Q1 Automotive Precision Battery Monitor
Texas Instruments bq75614-Q1 Automotive Precision Battery Monitor integrates shunt-resistor current sense measurement with highly accurate cell voltage measurements within 128µs for all cell channels. The system utilizes integrated front-end filters to implement simple, low voltage rated, differential RC filters on the cell input channels. The integrated, post-ADC, low-pass filters allow filtered DC-like voltage measurements.The TI bq75614-Q1 Automotive Precision Battery Monitor supports integrated current sensing capabilities with the option to synchronize with cell voltage measurements for a better state of charge (SOC) calculation. Additionally, the device features autonomous internal cell balancing with temperature monitoring to auto-pause and resume balancing to avoid an overtemperature condition.
The bq75614-Q1 provides eight GPIOs or auxiliary inputs intended for external thermistor measurements. Host communication is connected via the dedicated UART interface.
Features
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results:
- Device temperature grade 1: –40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety-Compliant
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design
- Systematic capability up to ASIL D
- Hardware capability up to ASIL D
- +/-1.5mV ADC accuracy
- Pin-package and software compatible device family:
- Stackable monitor of 14S
- Standalone monitor 48V system
- Supports current-sense measurement
- Direct support on fuse and relay open and close diagnostics
- Built-in redundancy path for voltage and temperature and current diagnostics
- Highly accurate cell voltage measurements within 128µs for all cell channels
- Integrated post-ADC configurable digital low-pass filters
- Built-in host-controlled hardware reset to emulate POR-like device reset
- Supports internal cell balancing
- Balancing current at 240mA
- Built-in balancing thermal management with automatic pause and resume control
- 5V LDO output to power external digital isolator
- UART host interface
- Built-in SPI master
Applications
- Automotive 48V Li-Ion battery systems
- E-bikes
- E-Scooters
Simplified System Diagram
Paskelbta: 2021-07-19
| Atnaujinta: 2025-03-05