Texas Instruments bq25638 I2C Controlled Battery Charger IC
Texas Instruments bq25638 I2C Controlled Battery Charger IC is a highly integrated 5A switch-mode battery charge and system power path management device for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated with built-in loop compensation, current sensing, input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. It uses NVDC power path management, regulating the system slightly above the battery voltage without dropping below a configurable minimum system voltage. The low-impedance power path reduces battery charging time, optimizes switch-mode operation efficiency, and extends battery life during discharging. The I2C serial interface with the system and charging settings makes bq25638 a truly flexible solution.The device supports various input sources, including a standard USB host port, a USB charging port, and a USB-compliant high-voltage adapter. It complies with USB 2.0 and USB 3.0 power specifications for voltage regulation and input current. The Input Current Optimizer (ICO) also supports the detection of the maximum power point of the input source without overload. bq25638 has an ILIM pin to set the default input current limit and a TS_BIAS pin for controlled thermistor bias. The device meets USB On-the-Go (OTG) operation power rating specification with a constant current limit of up to 3.2A. The Texas Instruments bq25638 is available in a 30-ball, 2.0mm×2.4mm DSBGA package.
Features
- High-efficiency 5A, 1.5MHz, synchronous switch mode buck charger for single-cell battery
- > 90% efficiency down to 10mA output current from 5V input
- Charge current up to 5A in 80mA steps
- Charge termination from 30mA to 1000mA in 10mA steps
- Flexible JEITA profile for safe charging over temperature
- BATFET control to support shutdown and full system reset
- 1.5µA quiescent current in battery-only mode
- 1.3µA battery leakage current in ultra-low power mode
- 100nA battery leakage current in shutdown
- Supports USB On-The-Go (OTG)
- Boost mode operation with 3.84V to 9.6V output
- Programmable current limit up to 3.2A
- Supports a wide range of input sources
- 3.9V to 18V wide input operating voltage range with 26V absolute maximum input voltage
- VINDPM threshold automatically tracks battery voltage
- Input Current Optimizer (ICO) to maximize input power without overloading adapters
- Efficient battery operation with 7mΩ BATFET
- Narrow VDC (NVDC) power path management
- System instant-on with depleted or no battery
- Battery supplement when the adapter is fully loaded
- Flexible autonomous or I2C-controlled modes
- Integrated 12-bit ADC for voltage, current, and temperature monitoring
- ADCIN pin for external signal up to 1V
- High accuracy
- ±0.5% charge voltage regulation
- ±5% charge current regulation
- ±5% input current regulation
- Safety
- Battery temperature sensing
- Thermal regulation and thermal shutdown
- Battery/converter overcurrent protection
- Charging safety timer
Applications
- Gaming and computer accessories
- Smartphone, tablet
- IP camera, EPOS
- Portable medical equipment
- Consumer wearables, smartwatch
- Portable speakers, TWS earphones
Simplified Application
Paskelbta: 2024-02-02
| Atnaujinta: 2024-03-19