Texas Instruments BOOSTXL-LMG2100-MD Power Stage Evaluation Module
Texas Instruments BOOSTXL-LMG2100-MD Power Stage Evaluation Module (EVM) implements a GaN inverter with precision in-line shunt-based phase current sensing to accurately control precision drives such as servo drives. For easy performance evaluation, the Texas Instruments BOOSTXL-LMG2100-MD includes a TI BoosterPack™ compatible interface to connect to a C2000™ MCU LaunchPad™ development kit.Features
- Wide input voltage range 12V to 60V
- Compatible for LMG2100R044 and LMG2100R026
- GaN half-bridge power stage simplifies PCB layout and reduces parasitic inductances for optimized switching performance
- Compared with a MOS solution, the TI GaN reduces by >50% in size
- Precision in-line phase current sensing with 1mΩ shunt (for theoretical ±33A full-scale range)
- This board can run up to 15.6A_RMS (LMG2100R044) or 24A_RMS (LMG2100R026) without heatsink, and is heatsink compatible
- TI BoosterPack compatible interface with 3.3V I/O for easy performance evaluation with the C2000 MCU LaunchPad development kit
Applications
- Robotics (cobot/AGV/humanoid robot)
- Servo drives and motion control
- Computer numerical control (CNC) drives
- Non-military drone
Kit Contents
- BOOSTXL-LMG2100-MD motor drive board
- A heat sink is not included
- The control board is not included
Block Diagram
Board Layout
Paskelbta: 2025-04-16
| Atnaujinta: 2025-04-23