Texas Instruments BOOSTXL-AUDIO Audio BoosterPack Plug-in Module

Texas Instruments BOOSTXL-AUDIO Audio BoosterPack™ Plug-in Module, when plugged into a LaunchPad™ Development Kit, adds audio input functionality from a microphone, as well as audio output through an on-board speaker. Headphone input and output are also supported and automatically enabled when a plug is inserted into the BoosterPack. This audio input/output stream lets developers experiment with the microcontroller's digital signal processing (DSP) and filtering capabilities found on the attached Texas Instruments LaunchPad Development Kit.

Features

  • Input voltage range of 3.9V to 14V and charge current up to 4A
  • I2C communication with input current limit initially set by D+/D- detection
  • LED indication for status signals
  • Test points for key signals available for testing purposes
  • Jumpers for different circuit configuration
Paskelbta: 2016-05-24 | Atnaujinta: 2022-03-11