Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators
Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators have the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPK according to the DIN V VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The input of the AMC1303x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The ±50mV input voltage range option significantly reduces the power dissipation through the shunt. The output bit-stream of the AMC1303x is synchronized to the internally generated clock and is Manchester coded (AMC1303Ex) or uncoded (AMC1303Mx).Features
- Pin-compatible family optimized for shunt-resistor-based current measurements
- ±50mV or ±250mV Input voltage ranges
- Manchester coded or uncoded bitstream options
- 10MHz and 20MHz Clock options
- Excellent DC performance
- ±50µV or ±100µV (max) Offset error
- ±1µV/°C (max) Offset drift
- ±0.2% (max) Gain error
- ±40ppm/°C (max) Gain drift
- 100kV/µs (typ) Transient immunity
- System-level diagnostic features
- Safety-related certifications
- 7000VPK Reinforced isolation per DIN V VDE V 0884-11 (VDE V 0884-11): 2017-01
- 5000VRMS Isolation for 1 minute per UL1577
- CAN/CSA No. 5A-Component acceptance service notice, IEC 60950-1, and IEC 60065 end equipment standards
- –40°C to +125°C Fully specified over the extended industrial temperature range
Applications
- Shunt-resistor-based current sensing and isolated voltage measurement in
- Industrial motor drives
- Photovoltaic inverters
- Uninterruptible and isolated power supplies
- Power factor correction circuits
Paskelbta: 2017-09-11
| Atnaujinta: 2025-01-08