TE Connectivity / AMP Connectors SlimSeal SSL Sealed Lighting Connectors
TE Connectivity's (TE) / AMP Connectors SlimSeal SSL Sealed Lighting Connectors are low-profile, single-row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low-power, sealed solutions for free-hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and through-hole headers, positive integral latching, and pre-assembled seals. The polarized connectors are available in two, three, and four positions. TE AMP SlimSeal SSL Sealed Lighting Connectors maintain an IP67 seal rating, making them suitable for indoor and outdoor residential, commercial, and architectural applications that are exposed to wet environments.Features
- Available in 1, 2, 3, and 4 positions for use in various lighting and control applications
- 1 position designed for daisy-chaining adjacent LED modules in a single fixture
- SMT and through-hole versions permit assembly to SMT metal clad and FR4 through-hole PC boards
- Preassembled seals and wire guides reduce assembly time
- Polarized connections eliminate the possibility of mismating connectors
- Positive integral latching prevents inadvertent unmating of connectors
- IP67 seal rating for outdoor and commercial refrigeration lighting applications
Applications
- Billboards
- Live events lighting
- Wall wash lighting
- Spotlighting
- Street lighting
- Tunnel lighting
- Floodlights
- LED strip lighting
Paskelbta: 2010-03-24
| Atnaujinta: 2025-09-02