Terasic Technologies P0052 XTS Daughter Card

Terasic Technologies P0052 XTS Daughter Card is designed to convert FPGA transceiver channels to SMA connectors through an HSMC interface. This board enables a performance evaluation of transceiver-based host boards with HSMC interface and integrated transceivers. Terasic Technologies P0052 XTS Daughter Card allows designers to prototype and test the high-speed interfaces in support of transceiver performance for jitter, protocol compliance, and equalization.

Features

  • Evaluates performance of transceiver-based host boards with HSMC interface
    • Stratix IV GX
    • Stratix II GX
    • Arria II GX
    • Cyclone IV GX
  • Converts FPGA connectors through HSMC interface
  • Supports 4 transceiver channels
  • SMA connectors for PLL input and output differential clock
  • Applicable for large volume applications that require high-speed (Gigabit) data transfer

Overview

Terasic Technologies P0052 XTS Daughter Card

Block Diagram

Block Diagram - Terasic Technologies P0052 XTS Daughter Card
Paskelbta: 2019-08-30 | Atnaujinta: 2024-02-19