Teltonika RUTM50 Cellular 5G Routers
Teltonika RUTM50 Cellular 5G Routers feature USSD that supports sending and reading unstructured supplementary service data messages. These routers offer ultra-high cellular speeds of up to 3.4Gbps. The dual SIM routers incorporate auto-failover and backup WAN while supporting SA and NSA 5G architectures. These routers are backward compatible with 4G (LTE Cat 19), making it ideal for future-proofing industrial networking solutions. The RUTM50 Cellular 5G routers also offer a whitelist, blacklist wireless MAC filter and port forwards, traffic rules, and a custom rules firewall. These routers feature auto APN and direct connection (bridge) between the mobile ISP and device on the LAN. The RUTM50 Cellular 5G routers operate at 9VDC to 50VDC input voltage range and -40°C to +75°C temperature range. These routers are used in energy and utility connectivity, sensor networks, and remote monitoring.Features
- AT&T and T-Mobile certified
- MediaTek MT7621A, dual-core, 880MHz, and MIPS1004KC CPU
- 4x SMA for mobile, 2x RP-SMA for Wi-Fi®, and 1x SMA for GNSS antenna connectors
- 5x 10/100/1000 RJ45 ports, 1x WAN port (configurable as LAN), and 4x LAN port Ethernet
- 802.11 b, g, n, ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (dual-band, MU-MIMO)
- GNSS-GPS, GLONASS, BeiDou, Galileo, and QZSS
- 1x digital input, 1x digital output on 4-pin power connector
- 1x USB A port for external devices and 1x grounding screw
- 3x connection status LEDs, 3x connection strength LEDs, 10x Ethernet port status LEDs, 4x WAN status LEDs, 1x Power LED, and 2x 2.4G and 5G Wi-Fi LEDs
- Aluminum housing, DIN rail (can be mounted on two sides), and flat surface placement
Applications
- Industrial networking
- Smart agriculture
- Point-of-Sale (POS)
- RV internet
- Event connectivity
- Energy and utility connectivity
- Sensor networks
- Remote monitoring
Specifications
- 2x SIM slot (Mini-SIM - 2FF), 1.8V, and 3V
- 16MB serial NOR flash, 256MB serial NAND flash storage
- 4-pin industrial DC power socket 9VDC to 50VDC
- 132mm x 44.2mm x 95.1mm dimensions
- -40°C to +75°C operating temperature range
- 18W power consumption
Software
- RutOS (OpenWrt-based Linux OS) operating system
- Mobile features - Auto APN, SIM switch, call, SMS, USSD, black/white list, multiple PDN, band management, mobile module, status, bridge, and passthrough
- Network features - Routing, firewall, QoS / Smart Queue Management (SQM), load balancing, connection monitoring, VoIP passthrough support, DHCP, DDNS, network backup, and SSHFS
- Monitoring and management - WEB Ul, FOTA, TR-069, SNMP, JSON-RPC, MQTT, SMS, Call, SSH, MODBUS, and RMS
- VPN and tunneling - OpenVPN, IPsec, GRE, PPTP, L2TP, stunnel, DMVPN, SSTP, zerotier, wireguard, and tine
- Cloud solutions - RMS, cloud of things, thingworx, cumulocity, and Azure loT hub
- Wireless connectivity - Wireless mesh (802.11s), fast roaming (802.11r), and relayd
- Hotspot - captive portal, external/internal radius, SMS OTP, MAC authentication, and walled garden
- GNSS - NMEA, NTRIP, server software (TAVL, RMS), and geofencing
Kit Contents
- RUTM50 router
- 18W PSU
- 4x mobile antennas (swivel and SMA male)
- 2x Wi-Fi antennas (magnetic mount, RP-SMA male, and 1.5m cable)
- 1x GNSS antenna (adhesive, SMA male, and 3m cable)
- Ethernet cable (1.5m)
- SIM adapter kit
- Quick Start Guide (QSG)
- Packaging box
Videos
Additional Resources
Overview
Power Socket Pinout
Dimension Diagram
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Paskelbta: 2023-10-25
| Atnaujinta: 2025-08-22