![]() |
Automotive SMD Resettable Fuses |
|
Qualified Per AEC-Q200 SpecificationLittelfuse introduced the nanoASMD, microASMD, and miniASMD product lines to the Automotive Surface-Mount Devices (ASMD) Resettable Fuses offering to support the miniaturization trend in automotive electronics and meet performance specifications for resistance, time-to-trip (TtT) and hold current at three temperatures (-40°C, 25°C and max T) as outlined in the automotive industry's AEC-Q200 standard for electronic components. Available in footprints from 1206 to 3425, TE's ASMD Resettable Fuses provide current ratings from 0.05 to 3.0A and voltage ratings from 16 to 60VDC. These devices provide overcurrent and overtemperature protection for Electronic Control Units (ECUs), I/O ports and traces, telematics and infotainment systems, and motor and motor control circuits. The nanoASMD, microASMD, and miniASMD product lines are rated from -40°C to +85°C. Littelfuse's Automotive SMD Resettable Fuses are Pb- and halogen-free, RoHS compliant and are compatible with high-volume SMD assembly processes.
|
![]() ![]() View Products List |
nanoASMD
|
With the 1206 footprint, the nanoASMD product line features the smallest resettable fuses in the TE ASMD offering. The nanoASMD resettable fuses are available with hold current ratings from 0.12 - 0.35A, trip current ratings from 0.39 - 0.75A, maximum current ratings from 10 - 100A, resistance range of 1.35 - 6.5 Ohms, and maximum voltage ratings of 16 - 48V. |
![]() ![]() View Products List |
| Part Number | Hold Current | Trip Current | Current Rating (Max) | Resistance | Maximum Voltage |
| NANOASMDC012F-2 | 0.12 Amp | 0.39 Amp | 10 Amps | 6.5 Ohms | 48 Volts |
| NANOASMDC016F-2 | 0.16 Amp | 0.45 Amp | 10 Amps | 5 Ohms | 48 Volts |
| NANOASMDC020F-2 | 0.2 Amp | 0.42 Amp | 100 Amps | 3.1 Ohms | 24 Volts |
| NANOASMDC035F-2 | 0.35 Amp | 0.75 Amp | 20 Amps | 1.35 Ohms | 16 Volts |
microASMD
|
TE offers the microASMD product line in the 1210 footprint. The microASMD resettable fuses feature hold current ratings from 0.05 - 0.1A, trip current ratings from 0.15 - 0.25A, maximum current rating of 10A, resistance range of 15 - 50 Ohms, and a maximum voltage rating of 30V. |
![]() ![]() View Products List |
| Part Number | Hold Current | Trip Current | Current Rating (Max) | Resistance | Maximum Voltage |
| MICROASMD005F-2 | 0.05 Amp | 0.15 Amp | 10 Amps | 50 Ohms | 30 Volts |
| MICROASMD010F-2 | 0.1 Amp | 0.25 Amp | 10 Amps | 15 Ohms | 30 Volts |
miniASMD
|
TE offers the miniASMD product line in the 1812 footprint. The miniASMD resettable fuses feature hold current ratings from 0.01 - 2.6A, trip current ratings from 0.28 - 2.8A, maximum current ratings from 10 - 100A, resistance range of 0.05 - 12.7 Ohms, and maximum voltage ratings from 16 - 60V. |
![]() View Products List |
| Part Number | Hold Current | Trip Current | Current Rating (Max) | Resistance | Maximum Voltage |
| MINIASMDC014F-2 | 0.14 Amp | 0.28 Amp | 10 Amps | 6 Ohms | 60 Volts |
| MINIASMDC020F-2 | 0.2 Amp | 0.4 Amp | 10 Amps | 3.3 Ohms | 30 Volts |
| MINIASMDC050F-2 | 0.5 Amp | 1 Amp | 100 Amps | 1 Ohms | 24 Volts |
| MINIASMDC075F/24 | 0.75 Amp | 1.5 Amps | 40 Amps | 0.29 Ohms | 24 Volts |
| MINIASMDC110F/16 | 1.1 Amps | 2.2 Amps | 100 Amps | 0.18 Ohms | 16 Volts |
| MINIASMDC110F/24 | 1.1 Amps | 2.2 Amps | 20 Amps | 0.18 Ohms | 24 Volts |
| MINIASMDC125F/16 | 1.25 Amps | 2.5 Amps | 100 Amps | 0.14 Ohms | 16 Volts |
| MINIASMDC150F/24 | 1.5 Amps | 3 Amps | 20 Amps | 0.12 Ohms | 24 Volts |
| MINIASMDC260F/16 | 2.6 Amps | 5 Amps | 100 Amps | 0.05 Ohms | 16 Volts |
| MINIASMDC150F/16 | 1.5 Amps | 2.8 Amps | 100 Amps | 0.11 Ohms | 16 Volts |
| MINIASMDC030F-2 | 0.3 Amp | 0.6 Amp | 40 Amps | 1.75 Ohms | 30 Volts |
| MINIASMDC010F-2 | 0.1 Amp | 0.3 Amp | 40 Amps | 12.7 Ohms | 60 Volts |