TE Connectivity FAKRA & MINI FAKRA RF/Coaxial Connectors

TE Connectivity's (TE) FAKRA and MINI FAKRA RF/Coaxial Connectors offer ease of installation, screw-on SMA assemblies, and the ability to replace SMA cable assemblies in designs. These connectors feature a 50Ω impedance, 0GHz to 15GHz operating frequency range, and a 0.35m cable assembly. The FAKRA and MINI FAKRA RF/Coaxial connectors are ideal for high-vibration and IoT applications. These connectors are compatible with products from Rosenberger and Amphenol.

Features

  • Can replace SMA cable assemblies in designs
  • 0GHz to 15GHz operating frequency range
  • 0.35m cable assembly length
  • Ease of installation
  • Screw-on SMA cable assemblies
  • Compatible with products from Rosenberger and Amphenol
  • 50Ω impedance

Applications

  • IoT devices
  • High-vibration equipment
Paskelbta: 2025-02-11 | Atnaujinta: 2025-09-10